• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger HDMI Cable RJ45 connector 15 m Multicolour HDM150013 gold plated connectors Patch cable

Product type
Patch cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
RJ45 connector
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Schwaiger HDM150 013, 15 m, HDMI type A (standard), HDMI type A (standard), 3D, 10.2 Gbit/s, black, gold

  • Application area: Digital / display / video

Technical specifications

  • Features
  • Cable length: 15 m Connection 1: HDMI Type A (Standard)
  • Connection 2: HDMI Type A (Standard)Plug connector 1 Gender:Male
  • Connector 2 Gender:Male connection1 Form factor:Straight
  • Connection2 Form factor: Straight product color:Black, Gold
  • 3D: JaSupported graphics resolutions: 4096 x 2160
  • Data transfer rate:10.2 Gbit/s coating plug contacts:Gold
  • Quantity per pack:1 piece(s) weight and dimensions
  • Packaging type: Cardboard
Product type

Patch cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

RJ45 connector

Connector version

straight

Cable version

HDMI Standard

Video resolution

4096 x 2160 Pixel

Transfer rate (max.)

10.2 GBit/s

Cable length

15 m

Factory colour

Multicolour

Cable features

gold plated connectors

Cable use

Networks

Weight

1.158

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738893 Schwaiger HDMI Cable RJ45 connector 15 m Multicolour HDM150013 gold plated connectors Patch cable

Description

Schwaiger HDMI 150 013 Cable length: 15 m, Port 1: HDMI Type A (Standard), Connector 1 Gender: Male, Port 2: HDMI Type A (Standard), Connector 2 Gender: Male, Coating Connector contacts: Gold, 3D, Data transfer rate: 10.2 Gbps, Product Colour: Black, Gold

This text is machine translated.

Features

  • General:
  • Cable length 15 m
  • Connection 1: HDMI type A (standard)
  • Connector 1 Gender: Male
  • Connection 2: HDMI type A (standard)
  • Connector 2 Gender: Male
  • Coating plug contacts: Gold
  • 3D: Yes
  • Data transfer rate 10.2 Gbps
  • Product color: Black, gold

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.