• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger LED (monochrome) Work light FL1100531 300 lm FL1100531

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Schwaiger® multi-function lamp with charging station

  • 2-in-1 function – main light (COB) + compulsory (3 LEDs)
  • Ideal illumination by standard LED/LEDs and an extremely powerful COB (chip-on-board) LED
  • Powerful lithium-ion battery
  • Magnets on the back and fold-out hook
  • Charging station with indicator light and overload protection
  • Robust as well as impact-resistant ABS housing

Technical specifications

Product type

Work light

Bulb type

LED (monochrome)

Factory colour

Black

Yellow

Weight

569 g

LEDs

1

Batteries

4000 mAh lithium-ion battery

Light duration (high)

4 h

Luminous flux (high)

300 lm

Luminous flux (low)

90 lm

Waterproof

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2233307 Schwaiger LED (monochrome) Work light FL1100531 300 lm FL1100531

User & Safety Instructions

User & Safety Instructions 2233307 Schwaiger LED (monochrome) Work light FL1100531 300 lm FL1100531

Description

This SCHWAIGER® multi-function lamp with the powerful COB (chip-on-board) LED provides the right lighting and bright light, regardless of the power supply. The lamp can be switched from main light to compulsory lighting thanks to the 2-in-1 function and is best protected by its robust housing. A practical and powerful magnetic holder and a fold-out hook are attached to the lamp, which enables a secure hanging. A charging station for quick and safe charging is included in the delivery.

This text is machine translated.

Scope of delivery

  • Multi-function lamp
  • Charger
  • Charging cable
  • USB power adapter

What kind of Cordless Hand Lamps are you looking for?