• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schweizer 09715 Tech-Line Magnifier Lens size: (Ø) 16.2 mm

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Watchmaker's loupe Tech-Line 15xD22.5 mm SWISS

  • Shipping costs directly from the manufacturer with the best service!
  • Aplanatic lens system for distortion-free vision
  • Durable 2-component coating
  • Housing boring against fogging from inside
  • Also available in sets 6x, 8x, 10x, 15x

Technical specifications

  • 15x zoom
  • Lens Ø 16.3 mm
  • Brand: SWISS
Product type

Magnifier

Lens Ø

16.2 mm

Lens size

(Ø) 16.2 mm

Length

40 mm

Width

40 mm

Weight

19 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759214 Schweizer 09715 Tech-Line Magnifier Lens size: (Ø) 16.2 mm

Description

The professional series from SWISS provides decisive optical advantages for their daily requirements.

This text is machine translated.

Scope of delivery

  • 21170614