• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schweizer No4026158057112 Headband magnifier

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Headband magnifier LabComfort 3x130mm Eschenbach

  • Magnification:3-fold |Working distance:130 mm|Brand name:Eschenbach |Manufacturer name:Eschenbach Optik GmbH |

Technical specifications

  • Magnification:3-fold |Working distance:130 mm|Brand:Eschenbach |WGNr.:553 |
Product type

Headband magnifier

Length

215 mm

Width

50 mm

Weight

202 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759215 Schweizer No4026158057112 Headband magnifier

Description

Binocular headband magnifier laboComfort

• Planconvex PXM® light lens for sharp, distortion-free image
• Closed shield protects eyes from scattered light on all sides
• Screen can be easily raised when not in use
• Various locking possibilities of the magnifying screen
• Can also be used for spectacle wearers<><> Eschenbach Optik GmbH, Fürther Str. 252, 90429 Nürnberg, DE, +4991136000, mail@eschenbach-optik.de

This text is machine translated.

Features

  • Volume in liters: 2.035 liters
  • Dioptres: 7.75 dpt
  • (Optimal) working distance 130 mm
  • Lamp or magnifying glass type: Head and attached magnifier
  • 3x zoom

Scope of delivery

  • 21170614