• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SCI A23-6B Car battery switch 50 V DC 50 A 1 x Off/On latch 1 pc(s)

1/2
Product type
Car battery switch
Lighting type
None
Print motif
Battery symbol
Switching voltage
50 V DC
Switching current (max.)
50 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

421 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.05 / piece)
€ 8.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery switch, series A 23

Our service for you

Technical specifications

Product type

Car battery switch

Connection

Screw terminal

Lighting type

None

Print motif

Battery symbol

Factory colour

Red

Black

Switching voltage

50 V DC

Switching current (max.)

50 A

Switch position

1 x Off/On

Functions

latch

Front panel thickness

9.5 mm

Min. temperature

-30 °C

Max. temperature

+60 °C

Length

50.8 mm

Width

45 mm

Content

1 pc(s)

Dim

(L x W) 50.8 mm x 45 mm

Manufacturer part #

A23-6B

RoHS-compliant

Yes

Type

A23-6B

Documents & Downloads

Datasheet

Datasheet 1491453 SCI A23-6B Car battery switch 50 V DC 50 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1491453 SCI A23-6B Car battery switch 50 V DC 50 A 1 x Off/On latch 1 pc(s)

What kind of Automotive Switches are you looking for?

More interesting products

(*All information is plus legal VAT)