Scotch® 1601 insulating lacquer, transparent, 400 ml
Perfect protective cover
Transparent
Puncture-proof
Excellent adhesion to metal, glass, plastic and wood
UV, chemical and temperature resistant
Technical specifications
Factory colour
Transparent
Product type
Insulation and protective coating
Content
0.4 l
Documents & Downloads
Security datasheet
Security datasheet 2436673 Scotch SCOTCH1601 Insulation and protective coating 0.4 l
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
GHS / P Statements
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Description
Transparent insulating and coating paint for protecting electrical connections, switches and components.
This text is machine translated.
Description
Transparent insulating and coating paint for protecting electrical connections, switches and components.