• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch SCOTCH1609 Universal silicone spray 0.4 l

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Universal silicone spray

  • Lubricates moving parts without resin
  • Suitable for use in temperatures from -32 °C to +177 °C.
  • Neutral to paints, plastics, rubber, foams, wood and fabrics
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Silicone spray

Capacity

0.4 l

Max. temperature

+177 °C

Content

0.4 l

Factory colour

Clear

Min. temperature

-32 °C

Documents & Downloads

Security datasheet

Security datasheet 2436676 Scotch SCOTCH1609 Universal silicone spray 0.4 l

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

Scotch® 1609 Silicone Universal Spray is a general purpose product for preventive maintenance, protection and lubrication. This silicone spray can be used in a wide temperature range and offers long-lasting protection.

This text is machine translated.

What kind of Lubricants & Grease are you looking for?