• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seasonic PRIME-TX-1300 PC power supply unit 1300 W ATX 80 PLUS Platinum

1/4
Product type
PC power supply unit
PSU output power
1300 W
Modular
Yes
Certification
80 PLUS Platinum
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Seasonic PRIME-TX-1300 PC power supply unit

  • Power supply unit output 1300 W
  • PCI-Express (6+2-Pin) 6x
  • Cable management Yes
  • 80 PLUS Platinum

Technical specifications

Product type

PC power supply unit

PSU output power

1300 W

Modular

Yes

Certification

80 PLUS Platinum

Form factor

ATX

Factory colour

Black

Dim

(W x H x D) 150 x 86 x 210 mm

Depth

210 mm

Height

86 mm

Width

150 mm

Weight

5.7

-12V / DC

0.5 A

+12 V/DC (1)

103.8 A

5 V DC

25 A

+5V / DC SB

3 A

20+4-pin.

1

4-pin Molex

3

4+4 pin ATX/EPS 12V

3

6-pin PCIe

6

Output rating > 700 W

1300 W

Power rating

751 W -

3.3V DC

25 A

Operating voltage

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3123175 Seasonic PRIME-TX-1300 PC power supply unit 1300 W ATX 80 PLUS Platinum

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.