• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seasonic VERTEX GX-1200 PC power supply unit 1200 W ATX 80 PLUS Gold

1/8
Product type
PC power supply unit
PSU output power
1200 W
Modular
Yes
Certification
80 PLUS Gold
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Seasonic VERTEX GX-1200 PC power supply unit

  • Power supply unit output 1200 W
  • PCI-Express (6+2-Pin) x
  • Cable management Yes
  • 80 PLUS Gold

Technical specifications

Product type

PC power supply unit

PSU output power

1200 W

Modular

Yes

Certification

80 PLUS Gold

Form factor

ATX

Factory colour

Black

Dim

(W x H x D) 150 x 86 x 160 mm

Depth

160 mm

Height

86 mm

Width

150 mm

Weight

3.88

-12V / DC

0.3 A

5 V DC

25 A

+5V / DC SB

3 A

20+4-pin.

1

Features

ATX 3.0

Power rating

751 W -

Type of bearing

Fluid dynamic bearing

Design height

86 mm

Cooling

Active

Interfaces

SATA

Molex connector

3.3V DC

25 A

Power supply (details)

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996787 Seasonic VERTEX GX-1200 PC power supply unit 1200 W ATX 80 PLUS Gold

Description

Features

  • Total power 1200 W.
  • AC input voltage 100 - 240 V
  • AC input frequency 50 - 60 Hz Motherboard connector plug 20+4 pin ATX
  • Power cable length of motherboard 61 cm
  • SATA-power cable length 950 mm Purpose: PC
  • Power Supply Unit (PSU) Form Factor: ATX
  • 80 Plus Certification 80 PLUS Gold. Product color: Black
  • Cooling: Active
  • Fan diameter 13.5 cm Supplied cable: AC
  • CPU
  • PCI Express
  • Peripherals (Molex)
  • Peripheral (Molex) to SATA 3.3
  • SATA
  • This text is machine translated.

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.