• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SECH EDLC Radial lead 25 F 3.0 V 20 % (Ø x H) 16 mm x 25.0 mm 1 pc(s)

Product type
EDLC
Type
Radial lead
Capacity (elec.)
25 F
Nominal voltage
3.0 V
Dim
(Ø x H) 16 mm x 25.0 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SECH SA ultracap-Elko 25F 3V 25x16mm RM7.5

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series C16S
  • Weight: 7.5 g
  • Solder-able 260°C / 5s
  • Name: UltraCap
  • Design_1: Radial
  • Technology: Electric double-layer capacitor (EDLCs)
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Small cell ultra capacitors, solderable type
  • Nominal voltage: 3V/DC
  • Tolerance 10...+20%
  • High capacity and low ESR
  • High cycle life of 500,000 cycles
  • Outstanding DC life: 1000h @65°C.
  • Anti-wetting design
  • Small size
  • Wire diameter 0.8 mm.
  • Pitch_1:7.5 mm
  • Capacity 25 F
  • Capacity_1: 25
  • Unit of capacity: F
  • Capacity Tolerance 20%
  • Max. current 23.1 A.
  • Equivalent Series Resistance (ESR): 0.015 ohms
  • Nominal voltage DC 3.0 V
  • Lifetime_1: 1,000 h
  • Capacitor type low ESR
Product type

EDLC

Type

Radial lead

Dim

(Ø x H) 16 mm x 25.0 mm

Capacity (elec.)

25 F

Nominal voltage

3.0 V

Tolerance ±

20 %

Height

25.0 mm

(Ø)

16 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

C16S-3R0-0025

Operating temperature (max.)

65 °C

Operating temperature (min.)

-40 °C

Certification marks

Shock and Vibration: MIL-STD-202, Procedure 213, Fig. 1, Condition C.; Procedure 204 (according to AEC-Q200)

Documents & Downloads

Datasheet

Datasheet 3463519 SECH EDLC Radial lead 25 F 3.0 V 20 % (Ø x H) 16 mm x 25.0 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3463519 SECH EDLC Radial lead 25 F 3.0 V 20 % (Ø x H) 16 mm x 25.0 mm 1 pc(s)

Description

Ultracap series C_Sund M00S_

This text is machine translated.