• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SECH EDLC Radial lead 360 F 3.0 V 20 % 1 pc(s)

Product type
EDLC
Type
Radial lead
Capacity (elec.)
360 F
Nominal voltage
3.0 V
Tolerance ±
20 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SECH SA Ultracap electrolytic capacitor 360F 3V 62.7x35.3mm

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series: C35S
  • Weight: 72 g
  • Solder-able 260°C / 5s
  • Name: UltraCap
  • Design_1: Radial
  • Technology: Electric double-layer capacitor (EDLCs)
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Properties_1: Ultra capacitors with Ø 35mm
  • Nominal voltage: 3V/DC
  • Tolerance 0...+20%
  • Highest power density based on extremely low ESR
  • High cycle life of 1 million cycles
  • Outstanding DC life: 1500h @65°C.
  • Hermetically sealed cell
  • Radial clamps for PCB mounting
  • Laser-welded design of robust cells
  • Capacity 360 F
  • Capacity_1: 360
  • Unit of capacity: F
  • Capacity Tolerance 20%
  • Max. current 329 A.
  • Equivalent Series Resistance (ESR): 0.0014 ohms
  • Nominal voltage DC 3.0 V
  • Lifetime_1: 1,500 h
  • Capacitor type low ESR
Product type

EDLC

Type

Radial lead

Capacity (elec.)

360 F

Nominal voltage

3.0 V

Tolerance ±

20 %

Height

62.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

C35S-3R0-0360

Operating temperature (max.)

65 °C

Operating temperature (min.)

-40 °C

Certification marks

Shock: IEC 60068-2-27: Vibration: ISO 16750 Table 12

Documents & Downloads

Datasheet

Datasheet 3463521 SECH EDLC Radial lead 360 F 3.0 V 20 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3463521 SECH EDLC Radial lead 360 F 3.0 V 20 % 1 pc(s)

Description

Ultracap series C_Sund M00S_

This text is machine translated.