3-phono for 4-pin mini-DIN video/audio adapter
This high-quality adapter is used to transmit audio and video signals and converts these from three RCA connectors into a 4-pin MINI DIN connector. It is Ideal for use with different multimedia devices, such as DVD-players, game consoles or video cameras.
Main features:Compatibility: Can be used universally for devices with cinch or MINI-DIN connection.
IN/OUT switch: Allows easy selection of the signal direction between input and output.
Technical details:
Connections: 3 phono couplings to 4-pin MINI DIN coupling.
Switching direction: Can be selected between IN (input) and OUT (output).
Design: Compact and robust for a long-lasting use.
Signal transmission: Interference-free transmission of audio and video signals.
Intended use: Suitable for connecting numerous audio and video equipment.
The adapter is easy to use and guarantees high quality signal transmission. With the integrated IN/OUT switch the signal direction can be set as required, WAS enables a high flexibility in different application scenarios.
This text is machine translated.