• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Secomp DVI Cable USB-C® plug 2 m Black S3641 lockable DVI cable

Product type
DVI cable
Connection type
DVI
Version
Cable
Connection type
DVI 24+1-pin to DVI 24+1-pin
Connections
USB-C® plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DVI cable

Connection type

DVI

Version

Cable

Connection type

DVI 24+1-pin to DVI 24+1-pin

Connections

USB-C® plug

Connector version

straight

Cable version

DVI-D Dual Link

Video resolution

3840 x 2160 Pixel

Cable length

2 m

Factory colour

Black

Cable features

lockable

Cable use

TV/monitor

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3799766 Secomp DVI Cable USB-C® plug 2 m Black S3641 lockable DVI cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.