• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Secomp HDMI Cable USB-C® plug 1 m Black S3671 Standard HDMI HDMI cable

EAN:
Part number:
Item no:
1/3
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
USB-C® plug
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

USB-C® plug

HDMI version

HDMI 1.4

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

1 m

Factory colour

Black

Cable features

Standard HDMI

Cable use

TV/monitor

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3799769 Secomp HDMI Cable USB-C® plug 1 m Black S3671 Standard HDMI HDMI cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.