

Monitor Adapter
HDMI
HDMI plug
HDMI plug
0.15 m
Black
3840 x 2160 Pixel
Monitor
Adapter
Monitors/TV adapters
14 mm
0.15 m
44 mm
HDMI-A plug
0.02
yes
Datasheet 3799749 Secomp S3204 HDMI Adapter Black 0.15 m
User & Safety Instructions 3799749 Secomp S3204 HDMI Adapter Black 0.15 m