For MacBooks, ultrabooks, notebooks, PCs, smartphones
For connecting to an external display
With resolution of up to 3840 x 2160 @60Hz
Technical specifications
Product group: Adapters, terminators, converters
Product type: USB-DisplayPort adapter
Colour, black
Length 0.2 m
Transfer quality DisplayPort v1.2
Max. Resolution 3840 x 2160 @60Hz (4K, UHD-1)
Connections on page 1 (PC): Mini DisplayPort socket
Connections on page 2 (peripherals): USB type C connector
Page 1 Type of connector: USB Type C (USB-C)
Page 1 Type of connection: Male (plug)
Page 2 Type of connector: Mini DisplayPort
Page 2 Type of connection: Female (female)
Range of application: External
Technical features: DisplayPort version 1.2
Height: 10 mm
Width: 14 mm
Depth: 200 mm
Weight 15.8 g
Packaging height 20 mm
Package width 70 mm
Packaging depth 100 mm
Package weight: 0,003 kg
Gross weight: 0.003
Product type
TV/monitor Adapter
Connection type
USB-C®
Type A
USB
Type B
USB
Cable length
0.20 m
Factory colour
Black
Cable use
TV/monitor
Version
Adapter
Range of use
Monitors/TV adapters
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3799757 Secomp S3216 USB-C® Adapter Black 0.20 m
User & Safety Instructions
User & Safety Instructions 3799757 Secomp S3216 USB-C® Adapter Black 0.20 m
Description
Connect your MacBook, Ultrabook, Notebook/Laptop or PC with USB type C connection to each monitor or projector/projector with mini DisplayPort connection. USB 3.1 / USB 3.2 Gen 2 Type C to Mini DisplayPort DP cable adapter (for MacBook, Ultrabook, Notebook/Laptop or PC). Connect your device with a USB type C connection to any mini DisplayPort display or projector with a mini DisplayPort connection. This adapter allows you to mirror or extend your display on a mini DisplayPort-capable TV or monitor. No power supply needed. Mini DisplayPort - socket and type C plug connections. Cable length approx. 20 cm DisplayPort version 1.2 enables higher resolution, refresh rates and greater color depth
This text is machine translated.
Scope of delivery
STANDARD Display Adapter USB Type C - Mini DisplayPort v1.2
Description
Connect your MacBook, Ultrabook, Notebook/Laptop or PC with USB type C connection to each monitor or projector/projector with mini DisplayPort connection. USB 3.1 / USB 3.2 Gen 2 Type C to Mini DisplayPort DP cable adapter (for MacBook, Ultrabook, Notebook/Laptop or PC). Connect your device with a USB type C connection to any mini DisplayPort display or projector with a mini DisplayPort connection. This adapter allows you to mirror or extend your display on a mini DisplayPort-capable TV or monitor. No power supply needed. Mini DisplayPort - socket and type C plug connections. Cable length approx. 20 cm DisplayPort version 1.2 enables higher resolution, refresh rates and greater color depth
This text is machine translated.
Scope of delivery
STANDARD Display Adapter USB Type C - Mini DisplayPort v1.2
What kind of Monitor/TV/AV Adapters are you looking for?