• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Secomp USB 3.2 1st Gen (USB 3.0) Adapter STANDARD USB 3.1 Gen 1 zu Gigabit Ethern 0.15 m Duplex

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Secomp S1430 interface card/adapter

  • Connecting a PC with a USB port to a network
  • Support for USB 3.0
  • Supports 10/100/1000 Base-T in half and full-duplex
  • Power supply via USB

Technical specifications

Product type

USB 3.2 1st Gen (USB 3.0) Adapter

Connection type

USB 3.2 Gen 1 (USB 3.0)

Type A

USB

Type B

USB

Cable length

0.15 m

Factory colour

Black

Cable features

Duplex

Cable use

USB 3.2 1st Gen (USB 3.0)

Version

Adapter

Range of use

PC

Transfer rate (max.)

1 GBit/s

Depth

22 mm

Height

16 mm

Width

200 mm

UKCA

yes

Full duplex

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3799675 Secomp USB 3.2 1st Gen (USB 3.0) Adapter STANDARD USB 3.1 Gen 1 zu Gigabit Ethern 0.15 m Duplex

Description


Converter for connecting a PC with USB 3.0 port to a 10/100/1000 network support for USB 3.0. Easy installation - only connect cable, PnP. Supports 10/100/1000 Base-T in half and full-duplex. LED-lights for Link and Speed. Power supply through the USB interface

This text is machine translated.

Scope of delivery

  • Converter with connected USB cable Type A connector, driver CD