• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt 40415.2 Trailer testing kit

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 629.00 / piece)
€ 629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Truck NFZ trailer testing kit 24 volts with built-in power supply ABS/EBS, 7 (N/S), 13 und 15 pin

  • Testing all major 24-volt trailer connections
  • Support for 7-pin (N/S), 13-pin, 15-pin ABS/EBS
  • Simulation of the complete trailer lighting
  • Integrated power supply for mains test operation
  • Robust and portable system case
  • Intuitive operation via rotary switch
  • Ideal for workshops, shipping companies, commercial vehicle service and test operations
  • Fast fault diagnosis and significant time savings

Technical specifications

Product type

Trailer testing kit

Connector (trailer)

7-pin type N socket

7-pin type S socket

15-pin socket

13-pin socket

Trailer

HGV

Operating voltage

250 V/50 Hz

Operating voltage

24 V / DC

Width

400 mm

Height

50 mm

Length

320 mm

Power supply (LOV)

mains-powered

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3800201 SecoRüt 40415.2 Trailer testing kit

Description

The ControlCase 24V is the ideal solution for workshops, commercial vehicle operations, trailer service and test organizations. This compact test case can be used to test and simulate all the common 24 V trailer connections as well as the complete vehicle lighting – quickly, reliably and without extensive error search.

Whether maintenance, repair or diagnostics: With the ControlCase you save time and get immediately meaningful test results.

Suitable for

- 7-pin trailer connector (N & S)
- 13-pin trailer connector
- 15-pin ABS/EBS connections
- ISO connection
- 24-volt trailer systems

All functions in a compact test case

The integrated power supply supplies the test case reliably with power and enables the realistic simulation of all connections and lighting functions - completely without a towing vehicle. The robust system case protects the technology reliably and is suitable Ideal for the mobile use in the workshop or directly at the customer's.

Easy to Use

The selection of the test functions is carried out comfortably with a clear rotary switch. Thus all the tests can be done quickly, safely and intuitively - perfect for the daily work-shop use.

This text is machine translated.

Scope of delivery

  • Test case
  • IEC Mains Power Cables
  • User manual.

System requirements

  • 7-pin plug (N) in accordance with ISO 1185
    7-pin plug (S) according to ISO 3731
    15-pin plug in accordance with ISO 12098
    ABS-/EBS-Plug according to ISO 7638
    24-Volt trailer systems

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)