• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Cable length=5.5 m Cable set 13-pin plug

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable set 13-pin to bayonet 5-pin left/right (green/yellow) – 5.5 m for trailer lamps

  • Length: 5.5 meters – Ideal for trailers and commercial vehicles
  • Vehicle side connection: 13-pin plug (ISO standard)
  • Trailer side connection: 2× Bayonet connector 5-pin (left green / right yellow, color coded)
  • Rugged design: Resistant cable insulation and long-life connectors
  • Application areas: Cars, trucks, trailers, agricultural machinery, commercial vehicles

Technical specifications

Product type

Cable set

Connection A

13-pin plug

Connection B

Multipoint bayonet

Cable length

5.5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462131 SecoRüt Cable length=5.5 m Cable set 13-pin plug

Description

Cable set 13-pin to bayonet 5-pin left/right (green/yellow) – 5.5 m for trailer lamps
This cable set provides a secure and reliable connection between vehicle and trailer. Equipped with a 13-pin plug on the vehicle side and two bayonet connectors (5-pin, left green / right yellow) on the trailer side, it enables a quick and mistake-free mounting.

This text is machine translated.

Features

  • 13-pin Plug ISO 11446
  • Bayonet lamp connection 5 PIN left and right
  • Cable 5x 0.5mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)