• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seeed Studio 114070201 reTerminal DM Browser web panel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 685.00 / piece)
€ 685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Seeed Studio reTerminal DM - Raspberry Pi CM4 powered 10.1-inch HMI/PLC/panel PC/gateway

  • Robust design for harsh working environments: IP65 front panel, -10–50 °C operating temperature
  • Open-source design in software and hardware: Supported by Raspberry Pi CM4, simple adjustment or derivation with PCIe extension design (flexible for NVME SSD, Dual 1000M Ethernet, Dual USB 3.0, COM port RS485/232 and other adaptations)
  • Low-cost device Master: HMI, PLC, panel PC and gateway in one. Perfect for the distributed hub devices
  • Low code programming for event-driven applications: Natively integrated node-RED for flow-based editing and one-click delivery, compatible with all software running on Raspberry Pi
  • Hybrid connectivity: Supports 4G LTE, LoRaWAN®, WiFi, BLE, RS485/RS232, can-bus, 1000M Ethernet, USB, HDMI

Technical specifications

Product type

Browser web panel

Type

reTerminal DM

Min. operating voltage

12 V DC

Operating voltage

12 - 24 V DC

Max. operating voltage

24 V DC

Manufacturer part #

114070201

Height

42 mm

Length

259 mm

Width

191 mm

Dim

(L x W x H) 259 x 191 x 42 mm

Content

1 pc(s)

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3124644 Seeed Studio 114070201 reTerminal DM Browser web panel

User & Safety Instructions

User & Safety Instructions 3124644 Seeed Studio 114070201 reTerminal DM Browser web panel

Description

A 10.1-inch open source industrial HMI – an integrated master device for standardizing data flow and managing equipment on-site.

Based on the Raspberry Pi CM4 and as a panel PC, HMI, PLC and IIoT Gateway All-in-One device, reTerminal DM is a new generation of interactive sensor hubs with a large IP65 screen in industrial quality.

It features extensive scalability and hybrid connectivity and supports CAN bus, RS485, RS232, Gigabit Ethernet port and other interfaces, as well as powerful wireless communications features such as 4G, LoRa®, WiFi and BLE.

It is also equipped with a larger screen, more stringent industrial protection levels and more extensive industrial interfaces and is designed as an extended version of reTerminal .

This text is machine translated.