• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 50579 Bulb holder S14d 230 V 60 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall mount RENO

  • Timeless design
  • Robust metal construction

Technical specifications

Product type

Bulb holder

S14d

n.rel.

Max. power

60 W

Factory colour

Black

Dim

(L x W x H) 140 x 120 x 110 mm

Operating voltage

230 V

Width

120 mm

Height

110 mm

Length

140 mm

Description

Beautiful, classic metal wall mount for S14d bulbs.

This text is machine translated.

What kind of Light Bulb Holders are you looking for?