• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 55805 LED (monochrome) EEC E (A - G) E-27 Pear shape 7.5 W = 66 W Warm white (Ø x H) 62 mm x 110 mm dimmable 1 pc

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Segula 55805 LED (monochrome) E-27 7.5 W = 66 W Warm white Pear shape

  • Power= 7.5 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

7.5 W

900 lm

66 W

Factory colour

Multicolour

Version

clear

Radiation angle

280°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2700 K

Yes

20000 h

Circuits

100000

Ignition time

0.50 s

Power factor

0.75

Operating voltage

230 V

Current consumption

50 mA

Length

110 mm

(Ø)

62 mm

Content

1 pc(s)

Height

110 mm

E (A - G)

Energy consumption

8 kWh/1000h

Dim

(Ø x H) 62 mm x 110 mm

Colour rendering

927

Colour rendering index

90 Ra

Weight

40 g

Power range

7.5 W - 9.9 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2525077 Segula 55805 LED (monochrome) EEC E (A - G) E-27 Pear shape 7.5 W = 66 W Warm white (Ø x H) 62 mm x 110 mm dimmable 1 pc

Description

Lots of light for different purposes. With this LED lamp in the proven LED filament technology you can illuminate every room with pleasantly warm light color. Fully dimmable LED lamp with high Leuchtkraft.

This text is machine translated.

Scope of delivery

  • LED bulb High power clear