• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula Broadway 80519 Pendant light Light bulb E-27 57 W Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hanging lamp Broadway

  • Power= 57 W

Technical specifications

  • Canopy ØxH 120 x 25 mm
Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

Light bulb

E-27

Rating per bulb

57 W

57 W

Pendulum length (max.)

100 cm

Protection class

I

Factory colour

Black

Material

Metal

Weight

1100 g

Dim

(Ø x H) 300 mm x 330 mm

n.rel.

Light bulb included

No

Height

330 mm

(Ø)

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203549 Segula Broadway 80519 Pendant light Light bulb E-27 57 W Black

Description

Hints

Please order lamp separately.

What kind of Pendant Lights are you looking for?