• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula Pendelleuchte ALIX „Wave“ schwarz 5m 70137 LED pendant light LED (monochrome) E-27

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED pendant light

Operating voltage

230 V

Bulb type

LED (monochrome)

E-27

Pendulum length (max.)

500 cm

Material

Fabric

n.rel.

Light bulb included

Yes

Length

5000 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525280 Segula Pendelleuchte ALIX „Wave“ schwarz 5m 70137 LED pendant light LED (monochrome) E-27

Description

The ALIX pendant lamp is our Wave concept, which is hand-made in Slovenia, and is equipped with a textile cable. Minimalist. Connected. Modern. A simple but stylish hanging lamp for every interior, which is wonderfully complemented in combination with every lamp from our range. In contrast to most common E27 sockets, "WAVE series" is intentionally oversized, which makes the connection between light and light bulb absolutely seamless. Supplied without bulbs.

This text is machine translated.

What kind of Pendant Lights are you looking for?