SITOP SEL1200 48V 10 A Selectivity module 4-channel with switching characteristic Input: DC 48 V/40 A Output: DC 48 V/4x 10 A Adjustable threshold 1-10 A with monitoring interface The Selektivitatsmodul SITOP SEL1200 is the optimal addition for all 48 V power supplies to distribute and monitor the load current over several current branches. Overload and short circuit in one or more branches are detected reliably. Short term current peaks, for example through a high inrush current, the electronics to, feeders with longer overload switches you dead. This is even ensured on high ohmic lines and with rapid short circuits. The intact feeders are supplied and thus the system's downtime is minimized. The signaling of the faulty tap is done via LEDs on the device as well as via composite signal contact or diagnostic monitor. No matter which industry, no matter what requirements - Siemens offers reliable and efficient power supplies for every system.
This text is machine translated.
Description
SITOP SEL1200 48V 10 A Selectivity module 4-channel with switching characteristic Input: DC 48 V/40 A Output: DC 48 V/4x 10 A Adjustable threshold 1-10 A with monitoring interface The Selektivitatsmodul SITOP SEL1200 is the optimal addition for all 48 V power supplies to distribute and monitor the load current over several current branches. Overload and short circuit in one or more branches are detected reliably. Short term current peaks, for example through a high inrush current, the electronics to, feeders with longer overload switches you dead. This is even ensured on high ohmic lines and with rapid short circuits. The intact feeders are supplied and thus the system's downtime is minimized. The signaling of the faulty tap is done via LEDs on the device as well as via composite signal contact or diagnostic monitor. No matter which industry, no matter what requirements - Siemens offers reliable and efficient power supplies for every system.