• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Selector grip Black ABB 1SCA105212R1001

Product type
Selector grip
Factory colour
Black
Dim
(Ø) 6 mm
(Ø)
6 mm
Colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for EMERGENCY-OFF: No.
  • With axis: No.
  • Colour, black
  • Lockable: No.
  • Suitable for switch disconnectors: Yes
  • Suitable for circuit breakers: No.
Product type

Selector grip

Factory colour

Black

Dim

(Ø) 6 mm

(Ø)

6 mm

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2323843 Selector grip Black ABB 1SCA105212R1001

User & Safety Instructions

User & Safety Instructions 2323843 Selector grip Black ABB 1SCA105212R1001

Description

OHBS1RH Selector handle 0 OFF-1 ON black shaft-ø 6mm IP54 for load separation. Screw-mounted door mounting

This text is machine translated.