• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Self-adhesive base for cable ties up to 3.6mm VPE width: 100 pieces clear Schneider Electric Content: 100 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Self-adhesive cord bundler

Content

100 pc(s)

Type

IMT46450

Documents & Downloads

Datasheet

Datasheet 3439191 Self-adhesive base for cable ties up to 3.6mm VPE width: 100 pieces clear Schneider Electric Content: 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3439191 Self-adhesive base for cable ties up to 3.6mm VPE width: 100 pieces clear Schneider Electric Content: 100 pc(s)

Conformity certificate

Conformity certificate 3439191 Self-adhesive base for cable ties up to 3.6mm VPE width: 100 pieces clear Schneider Electric Content: 100 pc(s)

Conformity certificate 3439191 Self-adhesive base for cable ties up to 3.6mm VPE width: 100 pieces clear Schneider Electric Content: 100 pc(s)

Conformity certificate 3439191 Self-adhesive base for cable ties up to 3.6mm VPE width: 100 pieces clear Schneider Electric Content: 100 pc(s)

Description

The self-adhesive Thorsman socket from Schneider Electric is a cable tie installation material for a cable tie width of 3.6 mm. It has a self-adhesive back of 3M. The dimensions of the product are (W) 18.7 mm x (H) 18.7 mm x (D) 5.8 mm. It consists of PA (polyamide) 6.6 and is clear/colorless. The ambient air temperature for operation is between -30 °C and +85 °C. The packaging is 100% recyclable and the product quantity is 100 pieces in a re-closable zip bag. Thorsman cable accessories such as connectors and cavity mounts, screws and cable wings are all designed to deliver maximum results. The Thorsman range of cable fittings and mounts offers a wide range of solutions for all types of customer needs, covering a maximum number of applications, flexibility, reliability and performance. The product corresponds to the standard EN 62275.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)