The SelfChill Air/Liquid cooling units are hermetically sealed cooling units that operate as a steam compression heat pump.
They are filled with refrigerant and can be connected to a PV system with or without batteries for various cooling applications. The units consist of compressor (SECOP BD35K), condenser, evaporator plate and control unit (SECOP 101N042).
The indoor versions use a forced air capacitor (322021, 322110). The indoor version is available with two different coatings on the evaporator plate. Article 322021 shall have a white anti-corrosive coating for applications in contact with air or solid parts, during which Article 322110 shall have a special rubber coating designed for applications where water or liquids are to be cooled.
Benefits:
Combine your own solar-powered cooling system with climate-friendly refrigerants
Direct connection to PV modules under 45 V DC open circuit voltage or 12/24 V DC batteries
Automatic speed control depending upon the current cooling requirement.
This text is machine translated.