Completely in white, the shapely, unbelievably small satellite antenna provides the desired reception freedom to every television consumer completely inconspicuously.
Below is a selection of satellite positions for TV satellites than can be received for Europe:
Eutelsat (Hot Bird), 13° east from reflector diameter 60 cm
Astra, 19.2° east, from dia. 35 cm
Astra, 23.5° east, from dia. 50 cm
The specified reflector diameter is the minimum for normal satellite antennas, and no bad weather reserve has been taken into account. It has also been assumed that you only wish to receive digital programmes. If in doubt, take a reflector one size larger to receive the corresponding satellite without any problems
Satellite connection kit premium line
This SAT-Set place the foundation stone for a stable, interference-free signal transmission. It is equally suitable for tv and radio broadcasts, as well as for high-speed internet via cable. The connection kit consisting of highly shielded SAT cable with waterproof F-plugs. Perfect for extremely long cable runs.
This text is machine translated.