• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sennheiser Momentum 4 Over-ear headphones Cordless (1075099), Corded (1075100), Bluetooth® (1075101) Stereo White Noise

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sennheiser Momentum 4 Over-ear headphones

  • The legendary Sennheiser sound
  • Unrivaled battery life
  • Adaptive noise cancellation and transparency mode
  • First class carrying comfort
  • Customizable sound
  • Crystal-clear telephone calls
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3.75 W - 3.75 W

Technical specifications

  • 5 V⎓, 800 mA max, USB charging via USB-C socket
  • Speaker sensitivity 106 dB SPL (1 kHz/0 dB FS)
  • Active Noise Cancellation: Hybrid Adaptive ANC
  • Battery life: Up to 60 hours of music playback via Bluetooth and ANC (test condition: IPhone, medium volume)
  • Battery type: Built-in 700 mAh lithium-ion rechargeable batteries
  • Speaker type: Dynamic
  • Transducer technology: 42mm diameter
  • THD, distortion factor: Loudspeaker: <0.3% (1 kHz / 100 dBSPL)
  • Impedance: Speaker: Active 470 ohms / passive 60 ohms
  • Microphone technology: MEMS
  • Directional characteristic Microphone: 2 mics per side, beamforming for noise suppression
  • Charging time: Approx. 2 hours for full charging; 5 minutes charging time for up to 4 hours playing time; Note: Ambient temperatures >30°C may lead to longer charging times.
Product type

Over-ear headphones

Audio channels

Stereo

Transfer type

Cordless (1075099)

Corded (1075100)

Bluetooth® (1075101)

USB-C®

functions

Noise cancelling

Frequency range

6 Hz - 22 kHz

Impedance

470 Ω

Sound pressure

106 dB

Radio frequency

2402 MHz - 2480 MHz

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

60 h

Factory colour

White

Weight

0.942

Charging capacity (min.)

3.75 W

Charging capacity (max.)

3.75 W

Technology

Li-ion

Bluetooth

5.2

Frequency range (microphone)

50 Hz - 10 kHz

Cable length

0 cm

Headband-type

Overhead

Earphone type

Over-the-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462598 Sennheiser Momentum 4 Over-ear headphones Cordless (1075099), Corded (1075100), Bluetooth® (1075101) Stereo White Noise

Description

The legendary Sennheiser sound – supported by the innovative 42-mm sound transducer system from Sennheiser with extraordinary high fidelity sound.

World-class battery life – exceptionally long battery life with up to 60 hours of playback with quick charge function.

Adaptive Noise Cancellation and Transparency mode – Advanced noise suppression that automatically adjusts the sound to the environment. Transparency mode lets you hear outside noise without having to remove the headphones.

First-class comfort – the feather-light design is characterized by a soft padded headband and wide, soft padded ear cups. The result is the highest wearing comfort even with longer use.

Music of your kind – with the integrated equalizer, presets, sound modes and the Sound Personalization function you can adjust the sound to suit your preferences. All of these settings can be made with the Sennheiser Smart CONTROL APP.

Crystal-clear telephone calls - Four digital beamforming microphones guarantee perfect voice reproduction, provide automatic suppression of wind noises and thus for crystal-clear telephone calls as well as easier access to the voice assistant Siri or Google assistant.

This text is machine translated.

Scope of delivery

  • Momentum 4 wireless headphones
  • Bag
  • USB-C charging cable
  • Audio cables 3.5 mm and 2.5 mm sockets
  • Airline headphone adapter