• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Senseca ECO 511-135 pH / ORP meter Calibrated to (ISO standards) pH, Temperature, ORP

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO ECO 511-135 Waterproof pH/redox meter with Pt1000 input & alarm

  • Precise pH meter ECO 510 incl. pH-electrode GE 135

Technical specifications

  • Cable length max. 3 m
  • Power consumption: Less than 1 mA
  • Battery life: More than 3000 h typical Continuous operation
  • Automatic switch-off
  • Protection class IP65/IP67
  • Casing material: Unbreakable ABS, polyester (front panel)
Product type

pH / ORP meter

Reading type

pH

Temperature

ORP

Accuracy

±0.02 pH ± 1 digit (at nominal temperature 25 °C)

Display

Digital

ISO standards

Operating temperature

-20 to +50 °C

Power supply (details)

2 x AA alkaline batteries

Dim

(L x W x H) 108 x 54 x 28 mm

Weight

341 g

Temperature reading range

-5.0 up to +105.0 °C

Temperature reading range (max.)

+105.0 °C

Temperature reading range (min.)

-5.0 °C

pH reading range

0.00 - 14.00 pH

pH reading range (max.)

14.00 pH

pH reading range (min.)

0.00 pH

Width

54 mm

Height

28 mm

Length

108 mm

Interfaces

BNC

Documents & Downloads

Datasheet

Datasheet 3220333 Senseca ECO 511-135 pH / ORP meter Calibrated to (ISO standards) pH, Temperature, ORP

User & Safety Instructions

User & Safety Instructions 3220333 Senseca ECO 511-135 pH / ORP meter Calibrated to (ISO standards) pH, Temperature, ORP

Description

While developing the ECO 51x series, the focus was on the essential functions of the measurement technology. The Pure measurement with focus on precision, speed and reliability, packed in a compact housing enables the outstanding price-performance ratio, made in Germany. The hand-held measuring devices impress through their ergonomic design, the dust and water-protected design according to IP 65/67 and the illuminated display. The pH-meters are a real alternative to pH-sticks on the one hand and to high-priced, complex devices on the other. The measuring device ECO 510 enables measurements in the pH range, the ECO 511 offers additionally the possibility of measuring in the pH/redox range with temperature input (Pt1000). The measuring devices can be used in the areas of aquariums, acuqa and water monitoring, plant breeding, agricultural culture, in laboratories, quality assurance, service and food.

Display
The three-line LCD display provides ergonomic wide-angle visibility thanks to the backlight – during the day and at night
The HOLD function makes it possible to freeze the displayed values

Power Supply
2 powerful AA-batteries, the power-saving design and the configurable automatic switch-off provide for a long operation
Configurable LCD-background lighting for other power saving possibilities

calibration
Regular calibration with the recommended GPH-DOS 4 /7/10 results in excellent accuracy for its device class

This text is machine translated.

Features

  • Modern and functional housing
  • Excellent value for money
  • Water tight (IP65 / IP67)
  • 3-line display / overhead display by pressing a button
  • Backlight
  • Robust, long battery life
  • BNC connection for AC electrodes
  • Sets with low-maintenance pH electrode GE 135 WD
  • Hold-function for freezing the measured values
  • Min/max function for minimum and maximum measured values
  • Made in Germany

Scope of delivery

  • Dust and waterproof hand-held meter with BNC connection for AC electrodes
  • PH electrode GE 135
  • Testing procedure
  • 2x AA battery
  • Operating instructions

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.