• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Senseca Flow transducer LABOPLUS-F 489537 Operating voltage (range): 18 - 30 V DC Reading range: 20, -20 - 3, 120 m/s, °

1/2
Product type
Flow transducer
Min. operating voltage
18 V DC
Max. operating voltage
30 V DC
Reading range (max.)
3 m/s
120 °C
Type
LABOPLUS-F
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Flow transmitter / switch with temperature measurement

  • 1 Analogue output (current or voltage)
  • 1 switching output
  • IO link

Technical specifications

  • With no moving parts (wear-free)
  • IO-Link V1.1 interface
  • Simultaneous measurement of flow and temperature
Product type

Flow transducer

Type

LABOPLUS-F

Operating voltage

24 V DC

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Connector

M12 plug (4-pin)

Response time

2 s

Outputs

Analogue

IO link

Case colour

Silver

Material

Stainless steel

Material properties

anti-corrosive

rust-proof

Sealant

FKM

Enclosure material

Stainless steel

Media temperature (min.)

-20 °C

Max. media temperature

120 °C

Max. operating pressure

100 bar

Accuracy ±

7 %

Reading range (min.)

20 mm/s

-20 °C

Reading range (max.)

3 m/s

120 °C

Reading range

20, -20 - 3, 120 m/s, °C

Contact type

Analogue

Switching voltage (max.)

30 V DC

Switching current (max.)

100 mA

Max. switching capacity

3 W

IP65/67

Weight

250 g

Min. ambient temperature

-20 °C

Max. ambient temperature

70 °C

Length

45 mm

Width

35 mm

Height

110 mm

(Ø)

35 mm

Dim

(Ø x H) 35 mm x 110 mm

Content

1 pc(s)

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3804409 Senseca Flow transducer LABOPLUS-F 489537 Operating voltage (range): 18 - 30 V DC Reading range: 20, -20 - 3, 120 m/s, °

User & Safety Instructions

User & Safety Instructions 3804409 Senseca Flow transducer LABOPLUS-F 489537 Operating voltage (range): 18 - 30 V DC Reading range: 20, -20 - 3, 120 m/s, °

Conformity certificate

Conformity certificate 3804409 Senseca Flow transducer LABOPLUS-F 489537 Operating voltage (range): 18 - 30 V DC Reading range: 20, -20 - 3, 120 m/s, °

Description

The LABOPLUS-F series flow transmitters measure the flow speed and temperature of liquid media. An analog output (current or voltage) and a switching output can be freely assigned to the measured variables. A counter allows the sum of the transferred volume and can also influence the signal output. In addition, IO-Link is available as a digital interface.

This text is machine translated.

Scope of delivery

  • Device
  • User manual

System requirements

  • The connection is made using a 4-pole M12x1 connector, A-coded (not included)

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)