
Highlights & Details
Type K GOF 130 surface sensor
- Sensor type K
- -65 up to +900 °C
- Heating element connector
Technical specifications
- Product type
Surface probe
- Sensor type
K
- Pick-up time (details)
3 s
- Temperature reading range (min.)
-65 °C
- Temperature reading range (max.)
+900 °C
- Dim
(Ø x L) 8 mm x 130 mm
- Probe length
130 mm
DAkkS standards
- Connector
Heating element connector
- Weight
101 g
- Cable length
1 m
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
- Temperature reading range
-65 up to +900 °C
- Temperature accuracy
1.5 °C
- Reading category
Ohne Messkategorie
- Width
8 mm
- Length
130 mm
- (Ø)
8 mm
Documents & Downloads
Datasheet
Datasheet 1243337 Senseca GOF 130 Surface probe Calibrated to (DAkkS standards) -65 up to +900 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 1243337 Senseca GOF 130 Surface probe Calibrated to (DAkkS standards) -65 up to +900 °C Sensor type K
Information
Information 1243337 Senseca GOF 130 Surface probe Calibrated to (DAkkS standards) -65 up to +900 °C Sensor type K
Information 1243337 Senseca GOF 130 Surface probe Calibrated to (DAkkS standards) -65 up to +900 °C Sensor type K
Information 1243337 Senseca GOF 130 Surface probe Calibrated to (DAkkS standards) -65 up to +900 °C Sensor type K
Description
This text is machine translated.
Features
- Probe with spiral springs in ceramic tube, nominal length 130 mm, Ø 8 mm
- 1 m silicone cable.


