
Number
Total (€ 224.99 / piece)
€ 224.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
DX 210-700kPa Digital Differential Pressure Sensor with Hose Connection for Gases (e.g.
Technical specifications
- Material: Stainless steel
- Use: Air and non-aggressive, dry gases only
- Product type
Pressure sensor
- Type
DX 210-700kPa
- Pressure reading range (max.)
700 kPa
- Pressure reading range
700 kPa (max)
IP65
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Length
62 mm
- (Ø)
21.7 mm
- Dim
(Ø x L) 21.7 mm x 62 mm
- Weight
74 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3046670 Senseca Pressure sensor 1 pc(s) DX 210-700kPa 700 kPa (max) (Ø x L) 21.7 mm x 62 mm
User & Safety Instructions
User & Safety Instructions 3046670 Senseca Pressure sensor 1 pc(s) DX 210-700kPa 700 kPa (max) (Ø x L) 21.7 mm x 62 mm
Description
DX 210 and DX 240 are a series of miniature absolute and differential pressure digital sensors for the PRO D01 / PRO D05 hand-held measuring devices.
The measurement is temperature compensated to ensure higher accuracy. The sensor is factory calibrated and is immediately ready for use. The calibration data is stored in the sensor so that it can be exchanged without recalibration. Equipped with 4-pin M12 connector "DX sensor standard", connectable to PRO-DEX multi-function measuring devices.
This text is machine translated.
The measurement is temperature compensated to ensure higher accuracy. The sensor is factory calibrated and is immediately ready for use. The calibration data is stored in the sensor so that it can be exchanged without recalibration. Equipped with 4-pin M12 connector "DX sensor standard", connectable to PRO-DEX multi-function measuring devices.
This text is machine translated.
Features
- Changeable
- Low energy consumption
- Flexible hose connection
- Compact and sturdy stainless steel housing
- quick and precise
- Temperature compensated
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 228.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































