There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Square connector
A standard
Screws
IP65
4
250 V
4
27 g
1873100000
1 pc(s)
10 mm
25 mm
25 mm
1.5 mm²
0.34 mm²
Yes
Plug, right angle
+85 °C
-25 °C
SAIB-VSA-4P/250/11-OB
PG 11
50 mm
10 A
250 V
4
Plastic
-25-85 °C
Nickel
3
IP65
yes
Datasheet 204392 Sensor/Actuator plug connector socket SAIB-VSA-4P/250/11-OB 1873100000 Weidmüller Content: 1 pc(s)
User & Safety Instructions 204392 Sensor/Actuator plug connector socket SAIB-VSA-4P/250/11-OB 1873100000 Weidmüller Content: 1 pc(s)