• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA FG 25 Fan grille 1 pc(s) (W x H) 25 mm x 25 mm Steel chrome plated

1/2
Image similar
Product type
Fan grille
Material
Steel
Width
25 mm
Height
25 mm
Type
FG 25
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.82 / piece)
€ 0.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SEPA FG 25 Fan grille 1 pc(s) (W x H) 25 mm x 25 mm Steel chrome plated

Our service for you

Technical specifications

Product type

Fan grille

Type

FG 25

Content

1 pc(s)

Factory colour

Silver

Material

Steel

Material properties

chrome plated

Width

25 mm

Height

25 mm

Dim

(W x H) 25 mm x 25 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 189494 SEPA FG 25 Fan grille 1 pc(s) (W x H) 25 mm x 25 mm Steel chrome plated

Description

Metal grid for standard fan sizes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)