• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA LFG 92-45 Fan grille set 1 pc(s) (W x H x D) 97 x 97 x 12.2 mm Plastic

Product type
Fan grille set
Material
Plastic
Width
97 mm
Height
97 mm
Depth
12.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SEPA LFG 92-45 Fan grille set 1 pc(s) (W x H x D) 97 x 97 x 12.2 mm Plastic

Our service for you

Technical specifications

  • Material: ABC/PC according to UL94V-0
Product type

Fan grille set

Type

LFG 92-45

Content

1 pc(s)

Factory colour

Black

Material

Plastic

Width

97 mm

Height

97 mm

Depth

12.2 mm

Dim

(W x H x D) 97 x 97 x 12.2 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 189517 SEPA LFG 92-45 Fan grille set 1 pc(s) (W x H x D) 97 x 97 x 12.2 mm Plastic

Description

The plastic filter of the LFG series provides protection class IP 30, according to IEC592. It consists of filter frame, mesh grill and filter mat.

Scope of delivery

  • Filter frame
  • Mesh grill
  • Filter mat
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)