• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Separation Stand for Small Angle Grinders Brüder Mannesmann M 1255-S

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Cutting angle 0 - 45 º
  • clamping wide 100 mm
Content

1 pc(s)

Length

240 mm

Width

240 mm

-

Weight, information

approx.

Weight

2 kg

Documents & Downloads

Datasheet

Datasheet 823675 Separation Stand for Small Angle Grinders Brüder Mannesmann M 1255-S

User & Safety Instructions

User & Safety Instructions 823675 Separation Stand for Small Angle Grinders Brüder Mannesmann M 1255-S

Description

Ideal to separate materials of metal and stone.

Scope of delivery

  • Quick clamp mechanism.

More interesting products

(*All information is plus legal VAT)