
Highlights & Details
Analogue Servo Tester Assembly Kit
- Model-built Servos are applicable even for other purposes
Technical specifications
- Dim
(L x W) 50 mm x 35 mm
- Product type
Servo tester assembly kit
- Content
1 pc(s)
- Operating voltage
4.8 - 6 V DC
- Width
35 mm
- Length
50 mm
- Type
Kit
Documents & Downloads
Datasheet
Datasheet 234915 Servo tester assembly kit (L x W) 50 mm x 35 mm 1 pc(s)
Datasheet 234915 Servo tester assembly kit (L x W) 50 mm x 35 mm 1 pc(s)
Datasheet 234915 Servo tester assembly kit (L x W) 50 mm x 35 mm 1 pc(s)
Datasheet 234915 Servo tester assembly kit (L x W) 50 mm x 35 mm 1 pc(s)
Datasheet 234915 Servo tester assembly kit (L x W) 50 mm x 35 mm 1 pc(s)
Datasheet 234915 Servo tester assembly kit (L x W) 50 mm x 35 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 234915 Servo tester assembly kit (L x W) 50 mm x 35 mm 1 pc(s)
Description
Features
- Impulse width of the output: 0.75 - 2.2 ms.
Scope of delivery
- Kit
- installation instructions










