• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sesam 12420 Rubber care Door seals 50 ml

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 129.80)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sesame glycerin pin

  • For all rubber seals on the car, house, etc.
  • Protects against weathering, Frost and prevents them from freezing
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Rubber care

Use

Door seals

Content

50 ml

(Ø)

34 mm

Documents & Downloads

Security datasheet

Security datasheet 887429 Sesam 12420 Rubber care Door seals 50 ml

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Prevents the glue in the winter of rubber seals on doors, convertible roofs, windows, and trunk lids. It maintains the rubber supple and protects against becoming brittle. The glycerine pin is a liquid product, which can be applied in cold weather. The special blka mmon carrier is the glycerine pin particularly user-friendly.

This text is machine translated.

What kind of Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)