• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 3498 Kettle cordless Black Capacity: 1.5 l

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WK 3498 electric kettle

  • 360° central cordless systemAutomatic steam stopConvenient and simple 1-hand operation

Technical specifications

Capacity

1.5 l

Product type

Kettle

2200 W

Kitchen appliances features

cordless

Factory colour

Black

Material

Stainless steel

Plastic

Weight

0.8 kg

Width

100 mm

Height

100 mm

Length

150 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2620649 Severin 3498 Kettle cordless Black Capacity: 1.5 l

User & Safety Instructions

User & Safety Instructions 2620649 Severin 3498 Kettle cordless Black Capacity: 1.5 l

Description

Two-sided water level indicator for easy reading of the level. Easy cleaning through hinged lid with large opening.

This text is machine translated.

Features

  • Power rating: 2200 W360° central cordless system: Can be placed wirelessly from any direction on the device baseTwo-sided water level indicator for easy reading of the levelHeating element covered by stainless steel plateOverheating protectionAutomatic steam stopOn/off switch with indicator lightExtractor with screenEasy cleaning through hinged lid with large openingConvenient and simple 1-hand operationHeat-insulating plastic handleAnti-slip rubber feetCable tidy

Scope of delivery

  • WK 3498 electric kettle
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)