• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 3832 Hand-held mixer 400 W Stainless steel, Grey (metallic)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

HM 3832 Hand-held mixer

  • 5 speed settings for optimum power controlTurbo-stage provides for highest speed in shortest timeIncl. 2 stirring brooms and 2 kneading hooks made of stainless steelStirring tools can be easily hooked on and off using the release button

Technical specifications

400 W

Product type

Hand-held mixer

Switching stages

5

Factory colour

Stainless steel

Grey (metallic)

Weight

2000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2620663 Severin 3832 Hand-held mixer 400 W Stainless steel, Grey (metallic)

User & Safety Instructions

User & Safety Instructions 2620663 Severin 3832 Hand-held mixer 400 W Stainless steel, Grey (metallic)

Description

Powerful 400 W motor for perfect results. Soft-touch handle for a pleasant handling and comfortable working. Metallic-painted housing in modern color with stainless steel application. Flexible spiral cable for free working in the kitchen.

This text is machine translated.

Scope of delivery

  • Hand Mixer
  • 2x dough hook
  • 2x beater
  • User manual.