• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin BA 3261 BA 3261 Steam iron 2400 W White, Green

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Severin steam iron

  • Robust stainless steel sole with particularly efficient heat storage
  • High flexibility through removable water tank
  • Anti-drip function

Technical specifications

Product type

Steam iron

Factory colour

White

Green

2400 W

Features

Removable water tank

Soleplate

Stainless steel

Extra steam power

85 g/min

Weight

1300 g

Tank volume

0.19 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290666 Severin BA 3261 BA 3261 Steam iron 2400 W White, Green

Description

QUICK, EASY & EFFORTLESS LOBING
Robust stainless steel sole with particularly efficient heat storage. High flexibility through removable water tank. Powerful steam boost up to 85 g/min smoothes even stubborn creases. Anti-drip function prevents the formation of spots due to water drops.

This text is machine translated.

Features

  • Capacity: Approx. 175 ml
  • robust stainless steel sole
  • Variable steam output: Up to 30 g/min;
  • for steam and dry ironing Infinitely variable temperature control
  • Self-cleaning system
  • Spraysetup
  • Overtemperature protection
  • Swivel cable kink protection
  • Indicator light with ready-to-use display
  • Cable length: Approx. 1.9 m
  • anti-scale system prevents scale build-up

Scope of delivery

  • Ironing station
  • User manual
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)