• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin CS 7976 Lint brush 1 pc(s) White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

CS 7976 Fabric shaver

  • Handy format
  • Easy removal of lint or studs
  • Including spacer for coarser wool surfaces
  • This text is machine translated.

Technical specifications

Factory colour

White

Product type

Lint brush

Weight

0.301

Width

60 mm

Height

132 mm

Length

75 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 395838 Severin CS 7976 Lint brush 1 pc(s) White

User & Safety Instructions

User & Safety Instructions 395838 Severin CS 7976 Lint brush 1 pc(s) White

Description

Features

  • Metal fluff grid
  • Transparent, removable lint container
  • On/off switch.

Scope of delivery

  • Fabric shaver
  • Spacer
  • 2 baby cells C, 1.5 V
  • User manual.

Hints

Required energy source: 2 baby cells C, 1.5 V (included).

What kind of Ironing Boards & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)