• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin EK 3164 Egg boiler with graduated beaker, with egg piercer, BPA-free White, Grey

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Severin EK 3164 egg cooker

  • For up to 6 eggs including measuring cups and egg steckers
  • 100% BPA-free for healthy enjoyment
  • Folding and transparent hood for easy operation and cleaning

Technical specifications

Factory colour

White

Grey

Product type

Egg boiler

420 W

Kitchen appliances features

with graduated beaker

with egg piercer

BPA-free

Width

138 mm

Height

136 mm

Depth

190 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520236 Severin EK 3164 Egg boiler with graduated beaker, with egg piercer, BPA-free White, Grey

Description

Functional and fast for delicious breakfast egg! With the EK 3164 up to 6 eggs can be cooked at the same time comfortably. The transparent and folding hood simplifies the cleaning and the use of 100% BPA-free materials guarantees a safe enjoyment. Measuring cup with egg piercer included.

This text is machine translated.

Features

  • On/off switch with LED lighting and beep after the cooking time has ended
  • Folding and transparent hood for easy operation and cleaning

Scope of delivery

  • Egg boiler
  • User manual