
Highlights & Details
HV 7147 battery operated hand vacuum cleaner with combination accessories
- Can also be used as a handy floor vacuum cleaner thanks to the extension tubeLong running time of up to 50 minutes (in Eco mode)With rotating turbo brush and convenient LED lightingIncludes a practical crevice nozzle
Technical specifications
- Rechargeable battery capacity 2,200 mAhCharging time: 5 hoursSuction power; 5.5 kPa2,500 rpm rotation speedRuntime: Approx. 20 min (Power-Mode) approx. 50 min (Eco-Mode)
120 W
- Product type
Handheld battery vacuum cleaner
- Factory colour
Black/grey
Red
- Voltage
18.5 V
- Collector
0.65 l
- Power supply (LOV)
rechargeable
- Rechargeable battery technology
Li-ion
- Max. battery life
50 min
- Features
Incl. battery
Bagless
- Vacuum technology
Dry
- Cable length
0 cm
- Width
240 mm
- Height
130 mm
- Depth
1220 mm
- Additional nozzles
Turbo brush, rubber nozzle, crevice nozzle
- Filter system
H7
- Dim
(W x H x D) 240 x 130 x 1220 mm
- Weight
1.45 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2803993 Severin HV 7147 HV 7147 Handheld battery vacuum cleaner 18.5 V Incl. battery, Bagless
User & Safety Instructions
User & Safety Instructions 2803993 Severin HV 7147 HV 7147 Handheld battery vacuum cleaner 18.5 V Incl. battery, Bagless
Description
This text is machine translated.
Features
- Charging station with wall bracketThe extension tube and floor nozzle make it virtually possible to use it as a floor vacuum cleanerLong running time of up to 50 minutes (in Eco mode) thanks to the powerful 18.5 V lithium-ion batteryWith rotating turbo brush and convenient LED lighting Ideal for cleaning of cushions and removal of animal hairIncludes convenient crevice nozzle perfectly suited for car cleaning as well as hard to reach placesHigh-quality carry case for storage of all accessories with practical zip-closure and a strap for hangingFilter with H7 filter classAuto power-off.
What kind of Handheld Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














