• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin KA 4845 "TYPE SWITCH" Coffee maker Stainless steel, Black Cup volume=8 Thermal jug

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

KA 4845 coffee machine type switch

  • Stainless steel thermos flask with Durchbruhdeckel
  • Aroma switch: Normal/mild

Technical specifications

Cup volume

8

Product type

Coffee maker

Coffee maker features

Thermal jug

1000 W

Factory colour

Stainless steel

Black

Weight

2.4 kg

Thermal jug

Yes

Width

230 mm

Height

340 mm

Length

260 mm

Keep warm function

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1882927 Severin KA 4845 "TYPE SWITCH" Coffee maker Stainless steel, Black Cup volume=8 Thermal jug

Description

In order to get out of bed in the morning is a coffee for many of us is a must. Happy, he may be a bit more in the early morning, so that we can start the day in a fit If your coffee in the afternoon to a piece of cake then a little more gentle like the coffee machine type switch is just the right choice. With the practical aroma switch, you can enjoy your coffee according to your wishes cooking. The stainless steel thermos flask with durchbruhdeckel remains the coffee particularly long hot, so that your guests can sit comfortably on the coffee table. The effective heating element with up to 1,000 Watts makes possible fast and quiet coffee. So wake-up with the late risers in the house until the smell of fresh coffee on one of the springs.

This text is machine translated.

Features

  • Capacity up to 8 cups (1.0 liters)
  • Aroma switch, illuminated, to select between 2:Normal Bruhprofilen coffee/mild coffee
  • Dishwasher fit filter insert with drip closure for secure can removal even during the Bruhens
  • Filter size 1 x 4
  • On/off switch with indicator light
  • Automatic switch-off
  • High-quality design with stainless steel applications
  • Integrated cable storage compartment
  • Stainless steel thermos flask with durchbruhdeckel and practical one-handed operation for the langan-guarded temperature storage.
  • Water level indicator, on both sides and clearly visible.
  • Auto power-off.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)