• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin Kettle Black, Silver Capacity: 1.7 l

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Severin WK 3449 kettle 1.7 l 2400 W black, silver

  • Boiling water in seconds thanks to 2,400 Watt power.
  • 360° Central Cordless System: Can be set up wirelessly from any direction on the base of the device.
  • Compact design made of high quality stainless steel.
  • Convenient and pleasant 1-hand use thanks to comfortably designed grip with water level indicator.
  • Easy to clean with XXL lid.

Technical specifications

  • Energy source: AC
Capacity

1.7 l

Product type

Kettle

2400 W

Factory colour

Black

Silver

Weight

920 g

Width

220 mm

Height

250 mm

Cable colour

Black

Depth

152 mm

Material (details)

Stainless steel, plastic

Tank volume

1.7 l

UKCA

yes

Washable filter

yes

Quantity per pack

1 Stück(e)

Water level indicator

yes

Illuminated on/off switch

yes

Hinged lid

yes

360° rotational base

yes

Cordless

yes

Adjustable thermostat

no

Anti-calc filter

yes

Auto power off

yes

Wide opening lid

yes

On/off switch

yes

Package weight

1.3 kg

Removable filter

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766643 Severin Kettle Black, Silver Capacity: 1.7 l

Description

Whether you're pouring tea and instant meals, or preparing baby food, the modern stainless steel kettle will take only a few minutes to boil water. For filling and pouring, the wireless housing is simply removed from the 360° station.

This text is machine translated.

Scope of delivery

  • Instructions for use

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)