• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin MW 7761 Microwave Black, Stainless steel 800 W

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solo microwave with ceramic floor MW 7761

  • Innovative, flat ceramic bottom with microwave reflector
  • Effortless and uncomplicated cleaning
  • Simple and uncomplicated operation

Technical specifications

Product type

Microwave

Volume

20 l

Power (microwave)

800 W

Width

465 mm

Factory colour

Black

Stainless steel

Height

275 mm

Depth

395 mm

Dim

(W x H x D) 465 x 275 x 395 mm

Weight

12.5 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2520253 Severin MW 7761 Microwave Black, Stainless steel 800 W

User & Safety Instructions

User & Safety Instructions 2520253 Severin MW 7761 Microwave Black, Stainless steel 800 W

Conformity certificate

Conformity certificate 2520253 Severin MW 7761 Microwave Black, Stainless steel 800 W

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • 6 different power levels
  • Defrosting by time or weight
  • Cable length 1.0 m
  • Surface ceramic floor 26 x 26 cm
  • Height of cooking chamber 18.5 cm

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)