• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SHA-T90 SHA-12VDC-S-A 5pin PCB relay 12 V DC 30 A 1 maker 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Contact type
1 maker
Switching voltage (max.)
28 V DC
240 V AC
Switching current (max.)
30 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Print relay, series SHA T90

Our service for you

Technical specifications

Product type

PCB relay

Type

SHA-T90 SHA-12VDC-S-A 5pin

Coil nominal voltage

12 V DC

Coil voltage rating

0.9 W

Contact type

1 maker

Switching voltage (max.)

28 V DC

240 V AC

Switching current (max.)

30 A

Connection

Solder pins

Min. temperature

-55 °C

Max. temperature

+85 °C

Weight

25 g

Factory colour

Black

Length

32 mm

Width

20 mm

Height

27.5 mm

Dim

(L x W x H) 32 x 20 x 27.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1433301 SHA-T90 SHA-12VDC-S-A 5pin PCB relay 12 V DC 30 A 1 maker 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?